You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SUP4-BW03T056

Test License Key Upgrade, 350MHz to 500MHz Bandwidth Upgrade

New

SUP4-BW03T056 - Test License Key Upgrade, 350MHz to 500MHz Bandwidth Upgrade

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
SUP4-BW03T056
Newark Part No.:
67AH4812
Product Range
4 Series
Technical Datasheet:
SUP4-BW03T056   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
350MHz to 500MHz Bandwidth Upgrade

:
Tektronix 4 Series MSO46 Mixed Signal Oscilloscope

:
4 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Bandwidth upgrade from 350MHz to 500MHz for use with Tektronix MSO46 mixed signal oscilloscope

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$5,510.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5,510.00