You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PA3000:2CH:GPIB

Power Analyzer, Current, Frequency, Harmonics, Power, Voltage, 2 Channel, 2V to 2kV, 5.2 "

TEKTRONIX PA3000:2CH:GPIB
×
×

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PA3000:2CH:GPIB
Newark Part No.:
76Y6078
Product Range
PA4000 Series
Technical Datasheet:
PA3000:2CH:GPIB   Datasheet
See all Technical Docs

Product Range Selector (PA4000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Frequency, Harmonics, Power, Voltage

:
2 Channel

:
2V to 2kV

:
-

:
5.2"

:
16.5"

:
12.5"

:
PA4000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PA4000-2CH-15V-GPIB from Tektronix is a power analyzer with power output for external current transducers, GPIB interface and two input module installed. This versatile device delivers highly accurate, multi-channel power, energy and efficiency measurements. Precisely matched inputs, unique Spiral Shunt technology and advanced signal processing deliver high accuracy even with highly modulated waveforms and crest factors as high as 10. The Spiral Shunt technology maximizes stability over the entire current, frequency and temperature range. Every input channel includes both 1A and a 30A shunt for measuring from µW to kW with one instrument. Harmonics analysis up to the 100th harmonic, motor analysis with torque and speed inputs is included in the standard instrument. The PA4000 power analyzer uses a unique method to lock onto signals regardless of complexity. The PWRVIEW is a supporting software application for Windows PCs that compliments and extends functionality of the PA4000.
  • High measurement accuracy of 0.01% (basic voltage, current accuracy) for demanding test requirements
  • Voltage range from 2Vpeak to 2000Vpeak
  • Current range from 0.1Apeak to 200Apeak (30A shunt) and 0.0025Apeak to 5Apeak (1A shunt)
  • Fast autoranging for voltage and current inputs
  • Responds quickly to changes in input levels ensuring to get good data even under variable conditions
  • CE marked, complies with IEEE standard 488.1-1987, RS-232-C
  • Built-in PWM motor mode, lighting ballast mode, standby current mode and integrator mode
  • USB, Ethernet and RS232 communication ports
  • Operating temperature range from 0°C to 40°C
  • Dimensions of 13.2cm x 42cm x 31cm (H x W x D) and net weight of 8.8Kg (without lead set)

Applications

Test & Measurement

Contents

PA4000-2CH-15V-GPIB power analyzer, Voltage lead set (one per input module), Country specific power cord, 063-4498-xx CD containing all relevant documentation and translated user manuals, USB host to device interface cable, Certificate of calibration, Five year product warranty.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$11,496.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11,496.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --