| Quantity | Price |
|---|---|
| 1+ | $2,823.170 |
Product Information
Product Overview
The P5202A CAL D from Tektronix is a high voltage active differential probe with TekProbe interface. It is designed for medium-voltage applications with differential requirements up to ±750V. This probe have lower attenuation ranges and offer better signal to noise ratio. This probe is equipped with the Tektronix TekProbe interface which communicates scale information to the oscilloscope. Direct connections can be made to oscilloscopes configured with the TekProbe interface or to any oscilloscope when used with the 1103 TekProbe power supply. It is used in floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power device evaluation, power converter design and service.
- Calibrated with data high voltage differential probe, overrange indicator
- Switchable attenuation of 20X/200X, 100MHz switchable bandwidth
- 200X: ±640V and 20X: ±64V differential voltage
- ±640V common mode voltage
- 450V CAT I, 300V CAT II maximum input voltage to earth
- Differential input impedance of 5Mohm(2pF)
- Input impedance between each input and ground is 2.5Mohm (4pF)
- Typical CMRR of DC: <gt/> 80dB, 100KHz: <gt/> 60dB, 3.2MHz: <gt/> 40dB and 50MHz: <gt/> 30dB
- Cable length of 1.8m
Applications
Test & Measurement
Contents
P5202A probe, AC280-FL set of 1 red and black hook clips, AC283-FL set of 1 red and black pincer clips, AC285-FL set of 1 red and black alligator clips and 196-3523-00 set 1 of red and black extension cables.
Technical Specifications
High-Voltage Differential Probe
450V
Tektronix Digital Oscilloscopes
To Be Advised
100MHz
20:1, 200:1
P52xxA Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate