You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSO64:6-BW-1000-DEMO - 

MSO / MDO Oscilloscope, 6 Series, 4 Channel, 1 GHz, 25 GSPS, 62.5 Mpts, 400 ps

MSO64:6-BW-1000-DEMO - MSO / MDO Oscilloscope, 6 Series, 4 Channel, 1 GHz, 25 GSPS, 62.5 Mpts, 400 ps
MSO64:6-BW-1000-DEMO - MSO / MDO Oscilloscope, 6 Series, 4 Channel, 1 GHz, 25 GSPS, 62.5 Mpts, 400 ps
MSO64:6-BW-1000-DEMO - MSO / MDO Oscilloscope, 6 Series, 4 Channel, 1 GHz, 25 GSPS, 62.5 Mpts, 400 ps
MSO64:6-BW-1000-DEMO - MSO / MDO Oscilloscope, 6 Series, 4 Channel, 1 GHz, 25 GSPS, 62.5 Mpts, 400 ps
MSO64:6-BW-1000-DEMO - MSO / MDO Oscilloscope, 6 Series, 4 Channel, 1 GHz, 25 GSPS, 62.5 Mpts, 400 ps

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO64:6-BW-1000-DEMO
Newark Part No.:
69AC4435
Product Range
6 Series
See all Technical Docs

Product Information


:
6 Series

:
4 Channel

:
1GHz

:
25GSPS

:
62.5 Mpts

:
400ps

:
TFT LCD Color

:
MSO64 MSO w/6-BW-1000 BW Upgrade, TPP1000 Probe, Manual, Pouch, Mouse, Power cord, Cal Certificate

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Troubleshoot and validate high-speed designs with 6 Series MSO Mixed Signal Oscilloscope which has upgradeable bandwidth that starts at 1 GHz and goes up to 8 GHz. 15.6" (396mm) TFT colour capacitive touchscreen display.
  • FlexChannel® technology enables maximum flexibility and broader system visibility
  • Front panel save and recall buttons
  • USB host/device (1 port), LAN, display port, DVI-I connectivity
  • Edge, pulse width, runt, timeout, window, logic, setup & hold, rise/fall time, parallel bus, sequence, visual trigger
  • Remotely view and control the oscilloscope over a network connection through a web browser
  • Supports IsoVu™ Isolated measurement technology
  • 36 measurement functions, 50MHz waveform generation and 4 digit DVM
  • Supports TPP series passive voltage/TDP7700 series TriMode probes and TekVPI probe interface
  • 7U rackmount configuration and 100 to 240V at 50Hz to 60Hz and 115V at 400Hz power source

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Non-Cancelable / Non Returnable

$19,975.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $23,500.00
$19,975.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.