Product Information
Product Overview
The MSO56GSA-5-BW-350 from Tektronix is a 5 series Mixed Signal Oscilloscope with 6 FlexChannel™ inputs and GSA (general services administration) approval. Each FlexChannel™ provides one analogue signal input or eight digital logic inputs with TLP058 logic probe. It has large 15.6" high definition (1,920 x 1,080) TFT colour display with capacitive (multi-touch) touchscreen. The 5 series MSO provides set of advanced triggers such as runt, logic, pulse width, window, timeout, rise/fall time, setup and hold violation, serial packet, parallel data and sequence. It offers a comprehensive set of standard analysis tools including waveform and screen based cursors, 36 automated measurements, basic waveform math, FFT analysis, advanced waveform math functions, search and waveform navigation and optional jitter and eye pattern analysis software package. It contains an optional integrated arbitrary/function generator, integrated 4-digit digital voltmeter and 8-digit trigger frequency counter.
- 350MHz bandwidth and 115ns rise time
- 6 analogue channels and 48 optional digital channels
- Waveform capture rate is 500,000wfps, sample rate is 6.25GS/s on all analogue/digital channels
- Record length is 62.5Mpoints on all analogue / digital channels
- 12bit ADC, vertical resolution of 16bit at ≤125MS/s (high resolution)
- I2C, SPI, RS-232/422/485/UART, CAN, LIN, FlexRay, USB 2.0, Ethernet, I2S, LJ, RJ, TDM serial buses
- USB host (x7), USB device, LAN, display port, DVI-D, video out connectivity
- One 10Mohm passive voltage probe with less than 4pF capacitive loading per channel
- Source voltage is 100V to 240V, 400W maximum power consumption
- Dimension is 12.2in (309mm) H x 17.9in (454mm) W x 8.0in (204mm), weight is 25lbs (11.4Kg)
Applications
Test & Measurement
Contents
MSO56 mixed signal oscilloscope, One TPP0500B passive probe per FlexChannel, Installation and safety manual (translated in English, Japanese, simplified Chinese), Integrated online help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration, Warranty.
Technical Specifications
5 Series MSO
350MHz
62.5 Mpts
FHD Touch Screen LCD Color
3 Years
To Be Advised
6 Channel
6.25GSPS
1.15ns
MSO56 MSO, TPP0500B Passive Probe, Safety manual, Pouch, Mouse, Power cord & Calibration certificate
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate