You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSO5034B - 

MSO / MDO Oscilloscope, MSO5000B Series, 4+16 Channel, 350 MHz, 5 GSPS, 25 Mpts, 1 ns

MSO5034B - MSO / MDO Oscilloscope, MSO5000B Series, 4+16 Channel, 350 MHz, 5 GSPS, 25 Mpts, 1 ns

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO5034B
Newark Part No.:
17X0220
Product Range
MSO5000B Series
Technical Datasheet:
MSO5034B   Datasheet
See all Technical Docs

Product Information

:
MSO5000B Series
:
4+16 Channel
:
350MHz
:
5GSPS
:
25 Mpts
:
1ns
:
XGA Touch Screen LCD Color
:
One 500MHz TPP0500/B Passive Probe Per Channel (10:1), P6616 16-Channel Logic Probe, DPOJET Essentials & SR-CUST Custom Aerial Analysis Kit, Certificate of Calibration
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSO5034B is a 350MHz 4+16-channel Mixed Signal Oscilloscope, designing with today's faster data rates and tighter timing margins requires an oscilloscope with outstanding signal acquisition performance and analysis capabilities. Tektronix DPO5000B series oscilloscope provide exceptional signal fidelity with 2GHz bandwidth and 10GS/s sample rate, along with advanced analysis and math capabilities, on bench and in lab. Run Windows®-based analysis software right on the oscilloscope. Point and click Visual Triggers enable to capture complex signals with ease. Equipped to decode common serial protocols, providing a comprehensive view of systems.
  • Up to 250 mega point record length with MultiView zoom™
  • >11-bit vertical resolution using HiRes sampling
  • Suite of advanced triggers, with standard visual trigger and search
  • 16 Digital channels (user upgradeable)
  • Automated triggering, decode and search on parallel buses
  • Per-channel threshold settings

Applications

Test & Measurement

Alternatives for MSO5034B

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 5/4/20

$20,300.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20,300.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.