You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MDO3104

MSO / MDO Oscilloscope, MDO3000, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

TEKTRONIX MDO3104
TEKTRONIX MDO3104
TEKTRONIX MDO3104
TEKTRONIX MDO3104
TEKTRONIX MDO3104
TEKTRONIX MDO3104
TEKTRONIX MDO3104
TEKTRONIX MDO3104
TEKTRONIX MDO3104
Video
Video
Video
360°
×

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MDO3104
Newark Part No.:
29X1623
Product Range
MDO3000 Series
Technical Datasheet:
MDO3104   Datasheet
See all Technical Docs

Product Range Selector (MDO3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MDO3000 Series

:
4 Channel

:
1GHz

:
5GSPS

:
10 Mpts

:
400ps

:
WVGA LCD Color

:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Calibration Certificate, Power Cord, Documentation CD

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

The MDO3104 is a MDO3000 series mixed domain oscilloscope with 1GHz bandwidth four analogue channels and one 1GHz spectrum analyser input. It is the ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable. This mixed domain oscilloscope gives fast acquisition, selection record lengths and full suite of automated measurements help solve debug challenges quickly. It complies to UL61010-1:2004, CAN/CSA-C22.2 No. 61010.1: 2004, low voltage directive 2006/95/EC and EN61010-1:2001, IEC 61010-1:2001, ANSI 61010-1-2004, ISA 82.02.01 safety standards and EC council directive 2004/108/EC electromagnetic compatibility.
  • 9inch WVGA (800 x 480) display, rise time is 400ps
  • 5GS/s sample rate (1ch), 10M record length
  • Standard spectrum analyser frequency range 9KHz to 100MHz, optional 9KHz to 3GHz
  • AFG, logic analyser, protocol analyser, digital voltmeter / frequency counter (optional)
  • Ethernet, VGA, USBhost and device, AUXOUT, AFG output along with VESA and Kensington lock interfaces
  • Add, subtract, multiply, divide waveforms arithmetic & integrate, differentiate, FFT math functions
  • Power source voltage of 100 to 240V ±10%, power source frequency 50 to 60Hz at 100 to 240V
  • Power consumption 120W maximum
  • Operating temperature of -10°C to +55°C (14°F to 131°F), up to 40°C, 5% to 90% relative humidity
  • Dimension is 203.2mm x 416.6mm x 147.4mm (H x W x D), 4.2Kg (9.2lb) net weight

Contents

MDO3104 MSO, TPP1000B: 1GHz, 10x passive voltage probe (one per analogue channel), 103-0473-00 N-to-BNC adapter, 063-4526-xx documentation CD, 071-3249-00 installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese), 016-2008-xx accessory bag, Power cord, OpenChoice desktop software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 12/18/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$24,800.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $24,800.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --