You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DMM4040 - 

Bench Digital Multimeter, 4000 Series, True RMS, Auto, Manual Range, 1 kV, 10 A, 6.5 Digit

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DMM4040
Newark Part No.:
32R7767
Product Range
4000 Series
Technical Datasheet:
DMM4040   Datasheet
See all Technical Docs

Product Information

:
6.5
:
GPIB, LAN, RS232, USB
:
10A
:
1kV
:
1Gohm
:
4000 Series
:
10A
:
1kV
:
3 Years
:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With 6.5 digit resolution, the Tektronix DMM4040 multimeters enable you to measure volts, ohms and amps with a basic V DC accuracy of up to 0.0024%. Integrated frequency, period, capacitance and temperature measurements mean you can make a wide range of measurements with one instrument. You can also monitor and record measurements over time or environmental ranges and view statistical values to see how your circuit's performance is changing. And, dedicated front-panel buttons provide fast access to frequently used functions and parameters, reducing set-up time. The DMM4040 multimeters provide the feature-rich tools and precision you need for your most demanding measurements.
  • 6.5 Digit Resolution
  • Basic VDC Accuracy of up to 0.0024%
  • Volts, Ohms, and Amps Measurements
  • True RMS (AC, AC + DC) Measurements
  • Diode and Continuity Testing, Frequency and Period Measurements
  • 2×4 Ohms 4-wire Measurement Technique
  • TrendPlot™ Paperless Data Recorder Mode
  • Measurement Statistics and Histogram Mode
  • Front and Rear 2×4 Measurement Inputs
  • USB Host Port, RS-232, LAN and GPIB Ports

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

USB to RS-232 Interface Adapter Cable and National Instrument's LabVIEW SignalExpress™ TE Limited Edition for Connecting Your Bench.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$1,400.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,400.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.