You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CT6 - 

Current Probe, SMA Plug, Current Clamp, 120 mA

CT6 - Current Probe, SMA Plug, Current Clamp, 120 mA

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
CT6
Newark Part No.:
90B1530
Technical Datasheet:
CT6   Datasheet
See all Technical Docs

Product Information

:
SMA Plug
:
Current Clamp
:
120mA
:
-
:
Tektronix MSO/DPO2000B, MSO/DPO3000, MDO4000, TBS1000, TDS200C, TDS3000C Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CT6 from Tektronix is an AC high frequency current probe. It is designed to meet the needs of high-speed circuit design and test applications which require ultra-high bandwidth, low inductance and extremely small form factor. The CT6 provides up to 2GHz bandwidth when used with high-bandwidth oscilloscopes such as the Tektronix TDS694C, TDS794D and TDS7000 Series oscilloscopes or with other compatible 50 ohm input measuring instruments. Low inductance (<3nH) assures that the loading effect of the CT6 on the circuit-under-test will be negligible which is especially important for today's low-amplitude, high-speed circuit designs such as disk drive read/write preamplifiers. Typical applications include data storage read channel design, silicon characterization, high-frequency analogue design, ESD testing, signal injection, differential current measurements, single-shot low rep-rate pulse measurements and propagation delay measurements.
  • Typical bandwidth is 250KHz to 2GHz
  • Rise time is 200ps, sensitivity (into 50 ohm) is 5mV/mA, accuracy is ±3%
  • 1μH magnetizing inductance, 1.5nH leakage inductance, 1.3ohm insertion impedance at 100MHz
  • Maximum bare wire size is 20AWG
  • Maximum bare wire voltage is 30VRMS CAT I
  • Maximum peak pulse current is 6A
  • Propagation delay is 5.2ns
  • Fits into dense, closely-spaced circuit designs

Applications

Test & Measurement, Signal Processing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$901.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $901.00