You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFG3152C

Function Generator, Arbitrary, 2 Channel, 150 MHz, AFG3000C Series

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
AFG3152C
Newark Part No.:
52Y0815
Product Range
AFG3000C Series
Technical Datasheet:
AFG3152C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
2 Channel

:
AFG3000C Series

:
150MHz

:
AM, FM, FSK, PM, PWM

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The AFG3000C series Arbitrary/Function Generator with multi-language and intuitive operation saves setup time. The unmatched performance, versatility, intuitive operation and affordability make the AFG3000C series of function, arbitrary waveform and pulse generators the most useful instruments in the industry. Users can choose from 12 different standard waveforms. Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to the output signal. Dual-channel models can generate two identical or completely different signals. All instruments feature a highly stable time base with only ±1ppm drift per year. The colour TFT LCD screen on all models shows all relevant waveform parameters and graphical wave shape at a single glance. This gives full confidence in the signal settings and lets you focus on the task at hand.
  • Pulse waveform with variable edge times
  • AM, FM, PM, FSK and PWM
  • Sweep and burst
  • Dual-channel model saves bench space
  • USB connector on front panel for waveform storage on memory device
  • USB, GPIB and LAN
  • LabVIEW and LabWindows/IVI-C drivers
  • 5.6" Display for full confidence in settings and waveform shape
  • Amplitude up to 20Vp-p into 50Ω loads
  • 14-bits, 250MS/s, 1GS/s or 2GS/s Arbitrary waveforms

Applications

Test & Measurement, Industrial, Hobby & Education, Sensing & Instrumentation

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$8,550.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8,550.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.