You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFG3102CGSA

Function Generator, GSA Version, Arbitrary, 2 Channel, 100 MHz, AFG3000C Series

AFG3102CGSA - Function Generator, GSA Version, Arbitrary, 2 Channel, 100 MHz, AFG3000C Series

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
AFG3102CGSA
Newark Part No.:
62W4733
Product Range
AFG3000C Series
Technical Datasheet:
AFG3102CGSA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
2 Channel

:
AFG3000C Series

:
100MHz

:
AM, FM, FSK, PM, PWM

:
3 Years

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Unmatched performance, versatility, intuitive operation, and affordability make the Function, Arbitrary Waveform, and Pulse Generators the most useful instruments in the industry
  • Pulse Waveform with Variable Edge Times
  • AM, FM, PM, FSK, PWM
  • Sweep and Burst
  • Dual-channel Models Save Cost and Bench Space
  • USB Connector on Front Panel for Waveform Storage on Memory Device
  • USB, GPIB, and LAN
  • LabVIEW and LabWindows/IVI-C Drivers

Applications

Test & Measurement, Maintenance & Repair

Contents

AFG3000C series generators compliance & safety instructions, powercord, USB cable, BNC cables, CD-ROM with quick start user manual, specifications and performance verification manual, programmer manual, service manual and links to download the LabView and IVI drivers, CD-ROM with ArbExpress™ software, and NIST-traceable calibration certificate.

Footnotes

manual, LabView and IVI drivers, CD-ROM with ArbExpress™ software, and NIST-traceable calibration certificate

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$6,990.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6,990.00