You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFG3102C CAL - 

Function Generator, Calibrated, Arbitrary, 2 Channel, 100 MHz, AFG3000C Series

AFG3102C CAL - Function Generator, Calibrated, Arbitrary, 2 Channel, 100 MHz, AFG3000C Series

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
AFG3102C CAL
Newark Part No.:
12AC7988
Product Range
AFG3000C Series
Technical Datasheet:
AFG3102C CAL   Datasheet
See all Technical Docs

Product Information


:
Arbitrary, Function

:
2 Channel

:
AFG3000C Series

:
100MHz

:
AM, Burst, FM, FSK, PM, PWM, Sweep

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AFG3102C CAL from Tektronix is an AFG3000C series, 1µHz to 100MHz sine wave, 2-channel arbitrary/function generator with USB, LAN & GPIB interfaces. Unmatched performance, versatility, intuitive operation and affordability make this function, arbitrary waveform and pulse generator the most useful instruments in the industry. Users can choose from 12 different standard waveforms (sine, square, pulse, ramp, triangle, sin(x)/x, exponential rise and decay, gaussian, lorentz, haversine, DC, noise waveforms). Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading & trailing edge time can be set independently. External signals can be connected and added to the output signal. Dual channel models can generate two identical or completely different signals. It features highly stable time base with only ±1ppm drift per year. Colour TFT LCD screen on model shows all relevant waveform parameters and graphical wave shape at single glance.
  • Calibrated arbitrary/function generator
  • Superior performance and versatility, AM, FM, PM, FSK, PWM modulation types
  • Intuitive user interface shows more information at a single glance
  • Pulse waveform with variable edge times, ArbExpress software for creating waveforms with ease
  • Sweep and burst modes, 5.6inch display for full confidence in settings and waveform shape
  • Multi-language and intuitive operation saves set-up time
  • USB connector on front panel for waveform storage on memory device
  • LabVIEW and LabWindows/IVI-C drivers
  • UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 listed
  • 156mm x 329.6mm x 168.0mm (H x W x D), 4.5Kg net weight, 0°C to 50°C operating temperature

Applications

Test & Measurement

Contents

AFG3102C arbitrary/function generator, Compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM with quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual and links to download LabView and IVI drivers, CD-ROM with ArbExpress software, NIST traceable calibration certificate.

Footnotes

To avoid personal injury due to electric shock, do not apply voltages in excess of 42Vpk to any BNC connector ground or to the chassis ground.

Warnings

Do not short output pins or apply external voltages to output connectors. The instrument may be damaged so do not apply excessive inputs over +5V to trigger input connector.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$6,940.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6,940.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.