| Quantity | Price |
|---|---|
| 1+ | $1,248.000 |
Product Information
Product Overview
The A622 CAL from Tektronix is an A600 series 100A AC/DC current probe/BNC for DMMs and oscilloscopes. It is specifically designed to support measurements with the TekMeter or oscilloscope. This long nose style clamp-on probe uses a hall Effect current sensor to provide a voltage output to oscilloscopes. It has a BNC connector and can be used with a shrouded banana plug adapter 1 so it can also be used on digital multimeters, TekMeter and oscilloscopes. It is compatible with TPS2000, TDS1000B, TDS2000C, TDS3000C series oscilloscopes and DMM4020 1, DMM4040 1 and DMM4050 1 digital multimeters. The A622 current probe can also make AC and DC measurements with a multimeter by using the BNC to banana plug adapter that is available as a recommended accessory. Typical application includes motor drives, inverters and power supplies.
- Calibrated AC/DC current probe
- Current measurement range from 50mA to 100A peak
- Frequency range from DC to 100KHz
- Maximum input current of 100A peak
- Output of 10mV/A, 100mV/A
- Maximum conductor diameter of 11.8mm (0.46inch)
- Maximum bare-wire voltage of 600V (CAT III)
- UL3111-2-032, CSA1010.2.032, EN61010-2-032, IEC61010-2-032 approved
- DC accuracy of ±3% ±50mA at 100mV/A (50mA to 10A peak range)
- Dimension is 231mm x 36mm x 67mm and weight is 330g
Applications
Test & Measurement, Avionics
Warnings
Do not clamp the probe onto circuits with voltages greater than 600VAC. Personal injury or damage to the probe may result.
Notes
Always connect the probe to the instrument before clamping onto the circuit under test.
Technical Specifications
BNC Plug
100A
Tektronix Digital Multimeters & Oscilloscopes
To Be Advised
Current Clamp
50mA
A600 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate