Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1813-5F
Newark Part No.96C6365
Product RangeProWick Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
Price for:Each
Minimum: 25
Multiple: 25
$179.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1813-5F
Newark Part No.96C6365
Product RangeProWick Series
Technical Datasheet
Braid Material-
Width-
Length5ft
Product RangeProWick Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1813-5F from Techspray is a pro wick desoldering braid. For the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments. It is available in anti-static spools to prevent static build-up from damaging sensitive components. It meets or exceeds MIL-F-14256, NASA NHB 5300, 4 (34-1), NASA NPC 200-4, NASA SP5002, 1821:HP 8690-0588, 1823: HP 8690-0577, IPC Standard-J-STD-004 standards.
- #6 red colour braid
- Size of 5ft (1.5M) long and 4.9mm width
Technical Specifications
Braid Material
-
Length
5ft
SVHC
No SVHC (10-Jun-2022)
Width
-
Product Range
ProWick Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
