You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IE-3000-8TC - 

Switch, IE 3000 Series, 10 Ports, Industrial, Managed Fast Ethernet, DIN Rail / Rack

IE-3000-8TC - Switch, IE 3000 Series, 10 Ports, Industrial, Managed Fast Ethernet, DIN Rail / Rack

The actual product may differ from image shown

Manufacturer:
TECH DATA TECH DATA
Manufacturer Part No:
IE-3000-8TC
Newark Part No.:
69R8043
Product Range
IE 3000 Series
Technical Datasheet:
IE-3000-8TC   Datasheet
See all Technical Docs

Product Information

:
10Ports
:
Industrial
:
Managed Fast Ethernet
:
DIN Rail / Rack
:
RJ45 x 8, SFP x 2
:
10Mbps, 100Mbps
:
VDC
:
IE 3000 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IE-3000-8TC is a 10-port DIN rail Ethernet Switch supports up to two expansion modules with various combinations. The dual-purpose uplink port has one active port either 10/100/1000 copper or SFP fiber. The Cisco IE 3000 series software based on Cisco IOS software is a rich suite of intelligent services, supporting high availability, quality of service (QoS) and security features.
  • Layer 2 LAN base image
  • 18 to 60VDC Input range

Applications

Industrial, Computers & Computer Peripherals, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$2,886.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,886.83
 
5+ $2,688.71
 
10+ $2,490.60
 
25+ $2,320.78
 
50+ $2,278.33
 
100+ $2,136.82
 
250+ $2,051.91
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note