Retain the Competitive Edge with TE Connectivity (TE)

Rugged, High-Performance Products for Your Manufacturing Facility

TE offers an expansive portfolio of connectors that are engineered to reliably transmit data, power, and signal in the harshest environments. Get rugged and reliable products that can handle the heaviest responsibilities and optimize your facility’s performance.

AMPLIMITE Connectors

AMPLIMITE D-Subminiature Connectors and Contacts

Rugged and Versatile! ULTRA-LITE non-magnetic connectors provide 15-20% weight savings and enhanced EMI/RFI performance

Shop Now

Sealed AMPLIMITE D-Subminiature Connectors

Meets IP67 Performance Levels. Designed to meet MIL-DTL-24308 specifications with environmental sealing that has been successfully tested at a submerged depth of one meter.

Shop Now

Industrial Connectors

Heavy Duty Connectors (HDC)

These connectors feature excellent and reliable performance in harsh environments. They are mainly used for data, signal, or power connection between different devices or functional units, the modular and standard interface can maximize application efficiency. Heavy Duty Connectors can be widely used in different industrial environments.

Shop Now

IP69K Heavy Duty Connectors

Reduce supply chain risks. These rugged industrial connectors provide long lasting performance with IP69K and 1,000 hours salt spray corrosion testing approval. In stock now and ready to ship today!

Shop Now

Heavy Duty Connectors IP68 Anti-Corrosion Hoods and Housings

Decrease downtime! Protect your connections in harsh environments with corrosion resistant hoods and housings, confirmed up to 500 hours of salt spray testing.

Shop Now

Browse TE’s latest product catalog featuring all of their Heavy Duty Connectors

View them here

Automation & Data Connectors

Eurocard Connectors

TE's Eurocard two-piece connectors offer a reliable, cost effective solution enabling communication across protocols in industrial automation and data applications. By meeting DIN 41612 and IEC 60603-2 specifications, Eurocard connectors are proven to provide reliable signal integrity (SI) and electrical performance in demanding applications. With a broad portfolio, it is easy to find the right connector type and style to fit your application.

Shop Now

Universal MATE-N-LOK Connectors

These connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly.

Shop Now

Snap-Lug Locking Power Connectors

Provides up to 95% installation labor savings! Tool-less installation - Snap-On, Press-Release enables connections in confined spaces. Locking connector prevents unintentional disconnect. Keying prevents accidental polarity reversal. Color-coded for easy polarity identification.

Shop Now

Mini I/O Connectors

Industrial Mini IO Connectors

Industrial Mini I/O Field Installable connector provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments.

Shop Now

Industrial Mini I/O Cable Assemblies

Pre-assembled cable assemblies. A range of convenient cables assemblies for Industrial Mini I/O, a small, compact, latching, wire-to-board I/O interface, providing a reliable connection in harsh industrial and vibration-prone environments. At a quarter of the size of conventional RJ45 plugs, the industrial mini I/O connector provides the ability to use limited space on the PCB more effectively.

Shop Now

High Reliability & High Density Connectors

Industrial RJ45 Jacks with Integrated Magnetics

These RJ45 jacks offer a highly integrated connectivity solution - from the cable to the physical layer - for Industrial Ethernet. Integrating the magnetics into the jack allows for a much-improved EMI noise shielding, enabling more reliable connections. A standardized portfolio with 1X1 straight and R/A, 1X2, 2X1 for factors addresses many industrial applications. Specific industrial requirements such as high reliability, through improved corrosion resistance, extended temperature range and long product lifetime are all addressed, including support of the latest reflow soldering production processes. Integrated magnetics reduces the (analog) design efforts required by the customer. The standardized RJ45 jack portfolio with integrated magnetics with 1x1 straight and R / A, 1x2, 2x1 form factors addresses many of the industrial applications.

Shop Now

Dynamic Series Connectors

The Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications. Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required.

Shop Now

BUCHANAN WireMate Two-piece Poke-in Connector Series

Provide designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through an opening in the wall to TE’s Buchanan WireMate connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device providing a reliable termination without the need for tooling. Wire extracting is also made easy, with simple levers to release individual wires. The mating header is surface mount attached to the PCB in the device to be mounted on the wall. The two-piece combination allows wall mounting of a device in three different directions; into the wall, along the wall and in a twist or rotating motion.

Shop Now

Learn more about High Reliability & High Density Connectors

The Dynamic Series, watch how easy to connect!

Downsize your board – with TE’s Free Height PCB Connectors

These versatile connectors are useful for downsizing applications that require parallel stacked printed circuit boards (PCBs). They provide a range of position sizes from 40 - 440 positions in contact pitches of .5, .6, .8, and 1.0mm, and by mating various combinations of vertical plug and receptacle housing heights, board-to-board stack heights from 4-20mm can be achieved in 1mm increments.

Learn More

TE Devices

Newark element14’s broad range of TE devices is designed for reliably performing under the most demanding operating and harsh environmental conditions. View our entire TE offering of connectors, relays, sensors, switches and more

Shop Now

Industrial Sensors

Browse Newark element14’s range of TE Accelerometers – rugged, quality devices that are a great value. In stock and ready to ship today.

Shop Now

Learn More

Heat Shrink Tubing & Wire Markers

ZH-150 Series Lightweight High-Temperature, Zerohal Heat Shrink Tubing

2:1 Shrink Ratio with unique lightweight cross-linked material. Zero halogen, flame retardant, fluid & abrasion resistant. Highly flexible for easy handling, fast installation

Shop Now

ZHD-SCE Series Wire Markers

Thermal transfer printable.Designed specifically for applications requiring the highest performance from an Identification Sleeve. Zero Halogen, Heat shrinkable sleeve, LSZH (Low Smoke Zero Halogen.)

Shop Now

DWFR TUBING - Dual Wall, Heat Shrink Tubing

Highly flame-retardant, UL VW-1 rated. High-shrink ratio, adhesive-lined tubing that insulates and environmentally seals and protects. Its high-shrink ratio allows DWFR to cover a variety of substrates with limited number of tubing sizes.

Shop Now

Relays & Contactors

KILOVAC EV200 Series Contactor

Designed to be the smallest, lightest weight, lowest cost sealed contactor in the industry with its current rating. Contacts Rated 500+ Amps.

Shop Now

KILOVAC K41 Series Make & Break Load Switching Power Relay

High current carry rating with vacuum dielectric for power switching low current load.

Shop Now

KILOVAC K81 Series High Voltage Relays

K81 Series Make & Break Load Switching — 10 kV Relays.

Shop Now

TE Connectivity, TE Connectivity (logo), TE, AMPLIMITE, MATE-N-LOK, BUCHANAN, and KILOVAC are trademarks.