Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-699191-5-9
Newark Part No.94AC5296
Product RangeWP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.840 |
| 100+ | $436.520 |
| 200+ | $430.480 |
Price for:Spool of 5000
Minimum: 1
Multiple: 1
$447.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-699191-5-9
Newark Part No.94AC5296
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height19.1mm
Label Width69.9mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity5000
Product RangeWP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
69.9mm
Label Material
Polyester
Pack Quantity
5000
SVHC
No SVHC (21-Jan-2025)
Label Height
19.1mm
Label Diameter
-
Label Colour
White
Product Range
WP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate