You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

V23040-A0001-B201 - 

Signal Relay, 5 VDC, SPDT, 2 A, D1/V23040 Series, Through Hole, Non Latching

V23040-A0001-B201 - Signal Relay, 5 VDC, SPDT, 2 A, D1/V23040 Series, Through Hole, Non Latching
V23040-A0001-B201 - Signal Relay, 5 VDC, SPDT, 2 A, D1/V23040 Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
V23040-A0001-B201
Newark Part No.:
24M9074
Product Range
D1/V23040 Series
See all Technical Docs

Product Information

:
5VDC
:
SPDT
:
2A
:
D1/V23040 Series
:
Through Hole
:
Non Latching
:
Solder
:
125V
:
150V
:
Nickel Palladium
:
320ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D1/V23040 series from TE Connectivity are signal relays. These relays are used in measuring and control systems, process control engineering, telecommunication, signalling systems.
  • SPDT contact configurations
  • Monostable and bistable DC coils are available based on ordering
  • Standard and sensitive versions available
  • Featured with bifurcated contacts
  • Permits optimum matching to an extremely wide variety of circuit conditions
  • Compliance to UL and CSA standards
  • Switching capacity of 2A at 125VAC, 150VDC
  • Coil voltage ranges from 5VDC to 24VDC

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical

Alternatives for V23040-A0001-B201

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $9.50   10+ $9.50   25+ $9.50   50+ $9.50   100+ $9.50   250+ $9.50   500+ $9.50   More Pricing...

Restricted Item Add
     

Each

1+ $17.76   10+ $16.60   25+ $15.67   50+ $14.48   100+ $13.39   250+ $11.82   500+ $11.40   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$19.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.06
 
10+ $17.34
 
25+ $16.20
 
50+ $14.87
 
100+ $13.34
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.