You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T4041017031-000
Sensor Connector, M8, Receptacle, 3 Contacts, PCB Socket, Straight Panel Mount
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- T4041017031-000
- Newark Part No.:
- 46AC2332
Product Overview
- IP67 rated for harsh industrial environments
- Ruggedized for use in harsh industrial environments
- Field installable panel mount connector
- Straight connector
- Rear mounting
- Operating voltage is 60VAC, maximum contact current rating is 3A
- Copper alloy with nickel plating shell, polyamide 67 GF30 insulation material, silicone o-ring
- Operating temperature range from -40°C to 85°C
- Position keyed A code
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M8
- :
- Female
- :
- 3 Positions
- :
- PCB Socket
- :
- Straight Panel Mount
- :
- IP67
- :
- A Coded
- :
- Nylon 6.6 (Polyamide 6.6) Body
- :
- Copper Alloy
- :
- Gold
- :
- 3A
- :
- 60V
Technical Docs (6)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
100+ | $5.37 | |
500+ | $4.63 | |
1000+ | $4.02 | |
2500+ | $3.78 |
Pricing is unavailable. Please contact customer services.