You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EG8838-000 - 

Multiconductor Cable, 400R Series Rail Approved, Shielded, 2 Conductor, 26 AWG, 100 ft, 30.5 m

EG8838-000 - Multiconductor Cable, 400R Series Rail Approved, Shielded, 2 Conductor, 26 AWG, 100 ft, 30.5 m
EG8838-000 - Multiconductor Cable, 400R Series Rail Approved, Shielded, 2 Conductor, 26 AWG, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
EG8838-000
Newark Part No.:
24AC4434
Product Range
400R Series
Technical Datasheet:
EG8838-000   Datasheet
See all Technical Docs

Product Information

:
Shielded
:
2Conductor
:
26AWG
:
-
:
100ft
:
30.5m
:
White
:
19 x 38AWG
:
Tinned Copper
:
Fluoropolymer
:
2.69mm
:
600V
:
400R Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EG8838-000 from TE Connectivity is a 400R series signal wire. It is a two conductor cable covered with tin coated copper shielding and radiation-cross-linked fluoropolymer jacket. Developed to meet rail specification requirements such as NFPA 130, whilst maintaining the desirable properties of small size, lightweight, flexible and easy to handle and install. Suitable for installation in railway electrical systems and for general purpose use within the limitations of applicable performance requirements.
  • 400R0111 component wires
  • Dual conductor, 26AWG conductor size
  • Shield size is 38AWG
  • Voltage rating is 600V
  • Insulation resistance is 5000Mohm
  • Dielectric withstand voltage is 2500VAC RMS at 60Hz, 1minute
  • Rail approved limited fire hazard, light weight wire for signal and low voltage applications
  • Black and white component wires, white jacket
  • Operating temperature range from -65°C to +125°C

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$129.54

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $129.54
 
3+ $118.11
 
5+ $112.02
 
10+ $106.68
 
25+ $101.35
 
50+ $96.78
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note