You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5225554-6

RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Crimp, 50 ohm, RG142, RG142A, RG142B

5225554-6 - RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Crimp, 50 ohm, RG142, RG142A, RG142B

The actual product may differ from image shown

Manufacturer Part No:
5225554-6
Newark Part No.:
42K7119
Technical Datasheet:
5225554-6   Datasheet
See all Technical Docs

Product Overview

The 5225554-6 is a right-angle cable-mount TNC Plug with gold-plated contacts and dual crimp termination. The body is made of brass with silver plating finish. The MIL-type RF connectors are compatible with RG142, RG142A, RG142B cable.
  • 50Ω Impedance
  • 500V Voltage rating
  • Semi-rigid cable
  • 5000MΩ Insulation resistance
  • -65 to +85°C Temperature range

Applications

RF Communications, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TNC Coaxial

:
Right Angle Plug

:
Crimp

:
50ohm

:
RG142, RG142A, RG142B

:
-

:
Gold Plated Contacts

:
11GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

36 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/14/20

$53.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $53.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $52.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $52.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $51.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $51.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $48.46
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $47.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.