You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5207953-2 - 

D Sub Jack Screw, AMPLIMITE Series, 6.35 mm, 4-40

5207953-2 - D Sub Jack Screw, AMPLIMITE Series, 6.35 mm, 4-40
5207953-2 - D Sub Jack Screw, AMPLIMITE Series, 6.35 mm, 4-40

The actual product may differ from image shown

Manufacturer Part No:
5207953-2
Newark Part No.:
67K2577
Product Range
AMPLIMITE Series
Technical Datasheet:
5207953-2   Datasheet
See all Technical Docs

Product Overview

The AMPLIMITE series industry's most extensive and versatile D-subminiature Connector. This connector has become the most popular type of input/output (I/O) connector in use today. Established and proven, it is rugged, easily used and has been widely adopted in standards for many applications. Standard AMPLIMITE connector come in two series, HD-20 and HD-22, each having five sizes related to the size of the shell. The shell sizes, numbering from one to five are identical for each series, while the number of positions differs. Depending on the size of the contacts, it is possible to have different numbers of contact cavities in a given shell size.

Applications

Industrial, Communications & Networking

Product Information

:
AMPLIMITE Series
:
6.35mm
:
-
:
4-40
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,007 In stock

1,007 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

$0.226

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.535
$0.226
 
10+ $0.447
$0.226
 
25+ $0.398
$0.226
 
100+ $0.348
$0.226
 
500+ $0.331
$0.226
 
1000+ $0.274
$0.226
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.