You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5-1634523-1

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze

5-1634523-1 - RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze

The actual product may differ from image shown

Manufacturer Part No:
5-1634523-1
Newark Part No.:
87K0402
Product Range
ZDC Series
Technical Datasheet:
5-1634523-1   Datasheet
See all Technical Docs

Product Overview

The 5-1634523-1 from TE Connectivity is a BNC bulkhead socket front mount connector.
  • Nominal impedance of 50 ohm
  • Maximum VSWR is 1.15 at 2GHz
  • Phosphor bronze with gold plated contacts
  • Temperature rating is -55°C to 85°C
  • Body material is zinc
  • Interface meets MIL STD348A standard

Applications

Industrial, RF Communications, Communications & Networking, Sensing & Instrumentation, Medical, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Coaxial

:
Straight Bulkhead Jack

:
Crimp

:
50ohm

:
-

:
Phosphor Bronze

:
Gold Plated Contacts

:
4GHz

:
Panel Mount

:
ZDC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

200 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$1.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange