• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    2821778-1

    Inter Series Adapter Cable Assembly, OPA, IFP Plug to 90° LEC Receptacle, 5.59 ", 142 mm

    TE CONNECTIVITY 2821778-1
    ×
    ×

    The actual product may differ from image shown

    Manufacturer Part No:
    2821778-1
    Newark Part No.:
    69AC1932
    Product Range
    ChipConnect Series
    Technical Datasheet:
    2821778-1   Datasheet
    See all Technical Docs

    Product Range Selector (ChipConnect Series)

    See all from this product range

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    IFP Plug to 90° LEC Receptacle

    :
    IFP Plug

    :
    LEC Right Angle Receptacle

    :
    5.59"

    :
    142mm

    :
    Black, White

    :
    ChipConnect Series

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (5)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Product Overview

    TE's ChipConnect Series include internal faceplate-to-processor cable assemblies that are required for Intel Omni-Path Architecture (OPA). In the CPU processor, these cable assemblies mate directly with LGA 3647 sockets at the processor and Intel internal faceplate transition (IFT) connectors at the faceplate for 25 Gbps speeds. TE Connectivity is one of two Intel-qualified suppliers offering these first-generation cable assemblies (Intel OPA 100 Series) and TE is also a development partner for future generation cable assembly designs with Intel. In addition to these cable assemblies, TE offerd the compatible LGA 3647 sockets and hardware required for OPA.
    • Meets high speed demands with 25 Gbps speeds
    • Reduces system design costs by eliminating the need for costlier lower-loss PCB materials such as retimers
    • Improves loss characteristics and simplify system design by reducing the complexity of PCB laminates and routing
    • Required for the latest Intel CPU processor design – Intel OPA- by mating directly with LGA 3647 sockets at the processor and IFT connectors at the faceplate

    Applications

    Computers & Computer Peripherals, Communications & Networking, Data , Computing, Telecommunications

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    50 In stock

    Order before 8pm EST Standard Shipping

    Same day shipping

    More stock available week commencing 6/13/22

    To order more than shown inventory, contact sales

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    Available in quantity shown

    $42.90

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price Your Price
     
     
    1+ $143.82
    $42.90
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    10+ $136.42
    $42.90
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    25+ $132.73
    $42.90
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --