You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2174024-1 - 

LUMAWISE LED SOCKET/HOLDER, NICHIA COB-L LEDS

2174024-1 - LUMAWISE LED SOCKET/HOLDER, NICHIA COB-L LEDS
2174024-1 - LUMAWISE LED SOCKET/HOLDER, NICHIA COB-L LEDS

The actual product may differ from image shown

Manufacturer Part No:
2174024-1
Newark Part No.:
83T3924
Technical Datasheet:
2174024-1 Datasheet
See all Technical Docs

Product Information

:
Nichia COB-L Series LEDs
:
-
:
44.1mm
:
Socket
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2174024-1 is a Solderless LUMAWISE LED Socket, type NL2 is a quick termination connector system for the use with the Nichia COB-L series LED. The one piece connector assembly features the TE poke-in wire termination to wire types ranging from 18 to 22AWG wire. Termination to the COB-L LED is simplified with locating features that position the LED into the socket, during the assembly process.
  • Solderless termination to Nichia COB-L series LED
  • LED retained in housing with slight press-fit (LED not included)
  • UV-resistant housing material
  • Two screw attachment using M3 or #4 screws
  • Molded polarity indicator on housing

Applications

LED Lighting, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/4/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$2.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.50
 
10+ $2.22
 
25+ $1.83
 
50+ $1.64
 
100+ $1.44
 
500+ $1.15
 
1000+ $1.08
 
2500+ $0.997
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.