You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2120892-1 - 

Modular Connector, IP20, Cat6a, RJ45 Wired Plug, 1 x 1 (Port), 8P8C, Cat6a, IP20, Cable Mount

The actual product may differ from image shown

Manufacturer Part No:
2120892-1
Newark Part No.:
06AC2572
Technical Datasheet:
2120892-1   Datasheet
See all Technical Docs

Product Overview

TE Connectivity’s latest Industrial IP20 RJ45 Cat6a plug is based on “common core” technology and it can be terminated tool-less with Cat6a cables in the field. This solution includes an automatic wire cutoff function, which, upon closing the core housing, the excess wire is cut off at the same time the wires are connected to the plug contacts. It can handle 10 Gbps bit rates, supporting bandwidths of up to 500 MHz.
  • Broad range of wires (AWG 26 to AWG 22, solid and stranded) can be terminated without the use of tools
  • Supported wire insulation diameters of 0.88 - 1.5mm
  • Range of cable diameters supported 5.8 - 8.2 mm
  • Operating Temperature: -40 to +85 °C
  • Supports 750 mating cycles minimum
  • Housing: Thermoplastic (UL94 V0)
  • Housing latch: Stainless Steel

Applications

Industrial, Telecommunications, Communications & Networking, Consumer Electronics

Product Information


:
RJ45 Wired Plug

:
1 x 1 (Port)

:
8P8C

:
Cat6a

:
IP20

:
Cable Mount

:
Vertical

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
-

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

49 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/1/21

$29.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $29.56
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $29.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $26.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $25.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $23.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $23.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $21.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.