You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1954656-2 - 

Modular Connector, RJ45 Plug, 1 x 1 Port, 8P8C, Cat5e, IP67, Cable Mount

1954656-2 - Modular Connector, RJ45 Plug, 1 x 1 Port, 8P8C, Cat5e, IP67, Cable Mount

The actual product may differ from image shown

Manufacturer Part No:
1954656-2
Newark Part No.:
07R7300
Technical Datasheet:
1954656-2   Datasheet
See all Technical Docs

Product Overview

The 1954656-2 is a 8-position CAT-5e preloaded Plug Assembly with gold-plated over nickel copper alloy contacts and a black polyester housing. It has elastomer O-ring and a nickel-plated copper alloy shield. It offers an IP67 field installable RJ45 connector. Utilizing our already existing common core design, the product can be applied in the field without the use of a tool. It is designed for use in harsh environments, the connector features a quick-connect bayonet coupling mechanism.
  • 26AWG Wire size

Applications

Industrial, Medical, Communications & Networking, Computers & Computer Peripherals

Product Information

:
RJ45 Plug
:
1 x 1 Port
:
8P8C
:
Cat5e
:
IP67
:
Cable Mount
:
Vertical
:
Shielded / Unshielded
:
Without Magnetics
:
Without LED
:
Without Light Pipe
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

95 In stock

95 in stock for same day shipping
 
Check Stock & Lead Times

150 Further stock expected to ship on 10/3/19

More stock available week commencing 10/21/19

$18.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.27
 
10+ $17.06
 
25+ $15.44
 
50+ $15.03
 
100+ $13.42
 
250+ $12.61
 
500+ $12.37
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.