You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1903814-1 - 

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

1903814-1 - USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
1903814-1 - USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

The actual product may differ from image shown

Manufacturer Part No:
1903814-1
Newark Part No.:
56T4884
Technical Datasheet:
1903814-1   Datasheet
See all Technical Docs

Product Overview

The 1903814-1 is a 4-position 1-port female right angle through-hole type A USB 2.0 Connector with gold over nickel plated copper alloy contacts and black high temperature thermoplastic housing. The USB connector supports the increasingly wide-spread use of the USB standard in industrial applications, TE connectivity has added industrial ruggedized connectors to its USB connector family. The latching USB connector and cable assemblies add 40N of retention force to a high speed (USB 2.0) interconnection and permit attaching or detaching peripherals without power down or reboot.
  • Solder termination
  • Integrated locking mechanism
  • Plug-and-play capability
  • 30VAC Voltage rating
  • 480Mbps Data rate

Applications

Industrial, Multimedia, Communications & Networking

Product Information

:
USB Type A
:
USB 2.0
:
Receptacle
:
4Positions
:
Through Hole Mount
:
Right Angle
:
Copper Alloy
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

83 In stock

83 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$1.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.86
 
10+ $1.76
 
25+ $1.71
 
50+ $1.66
 
100+ $1.61
 
500+ $1.37
 
1000+ $1.19
 
2500+ $1.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.