You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1734035-2. - 

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

1734035-2. - USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer Part No:
1734035-2.
Newark Part No.:
26AC6230
Technical Datasheet:
1734035-2.   Datasheet
See all Technical Docs

Product Overview

The 1734035-2 is a 5-position 1-port surface mount right angle mini USB 2.0 Type B Receptacle with gold-plated phosphor bronze contacts, black glass-filled PA 9T housing and nickel-plated shell.
  • Locating posts
  • SMT hold-down PCB mount retention type

Applications

Multimedia

Product Information

:
Mini USB Type B
:
USB 2.0
:
Receptacle
:
5Positions
:
Surface Mount
:
Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,500 In stock

 
Check Stock & Lead Times

More stock available week commencing 7/8/19

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.973

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 700 Minimum: 700
Quantity Price Your Price
 
 
1+ $0.973
 
3500+ $0.973
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.