You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-776276-1 - 

Rectangular Power Connector, 8 Contacts, AMPSEAL Series, PCB Mount, Through Hole, 2 mm, Header

1-776276-1 - Rectangular Power Connector, 8 Contacts, AMPSEAL Series, PCB Mount, Through Hole, 2 mm, Header
1-776276-1 - Rectangular Power Connector, 8 Contacts, AMPSEAL Series, PCB Mount, Through Hole, 2 mm, Header

The actual product may differ from image shown

Manufacturer Part No:
1-776276-1
Newark Part No.:
10H3614
Product Range
AMPSEAL Series
Technical Datasheet:
1-776276-1   Datasheet
See all Technical Docs

Product Overview

The 1-776276-1 is a 8-position 3-row black sealed Vertical Header with through-hole solder termination method, solder tails PCB mount retention type and locking interface. Housing is made of glass filled PBT with gold-plated brass contact. It is colour coded as a positive mating feature.
  • 4mm Pitch
  • IP6K9K Protection rating
  • UL94V-0 Flammability rating
  • Rugged

Applications

Industrial, Automotive

Product Information

:
8Contacts
:
AMPSEAL Series
:
PCB Mount
:
Through Hole
:
2mm
:
Header
:
Pin
:
Brass
:
Gold Plated Contacts
:
-
:
3Rows
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

733 In stock

733 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$7.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.56
 
10+ $7.35
 
25+ $7.25
 
50+ $6.62
 
100+ $5.99
 
250+ $5.50
 
500+ $5.05
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note