You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 1-2352216-2

Connector Housing, Dynamic 8000 Series, Plug, 2 Positions, 24.4 mm

Date/Lot Code
TE CONNECTIVITY 1-2352216-2
TE CONNECTIVITY 1-2352216-2
TE CONNECTIVITY 1-2352216-2
TE CONNECTIVITY 1-2352216-2
×

The actual product may differ from image shown

Manufacturer Part No:
1-2352216-2
Newark Part No.:
21AJ9626
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Dynamic 8000 Series)

See all from this product range

Product Overview

Dynamic product portfolio is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. Vibration and shock proven, the intelligent audible locking system and unique contact design drive efficiency and long service life through minimizing downtime of your application. The Dynamic D8000 series is a new high current product series which inherit the normal dynamic features like the audible lock design and crimping contacts. It carries high current (up to 100A) as power supply for industries like BTE, BMS, factory automation, robotics, etc. Wire-to-wire and wire-to-board options are both available in the new series.
  • Dynamic 8000 series wire-to-wire housing for male terminals
  • Saving PCB space by bigger current carry capability per pin
  • Easy install by compact 2-piece connector design
  • High reliability by second lock design
  • Crimp termination method to wire & cable
  • Contact current rating (max) of 100A
  • Panel mount connector mounting
  • Black colour housing
  • Operating temperature range from -55 to 105°C
  • 24.4mm centreline pitch

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dynamic 8000 Series

:
Plug (View Associated Connectors)

:
2Positions

:
24.4mm

:
TE Dynamic 8000 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

75 In stock

Order before 9pm EST Standard Shipping

Same day shipping

More stock available week commencing 9/9/24

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$0.515

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price Your Price
 
 
1+ $5.18
$0.515
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.68
$0.515
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.65
$0.515
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.62
$0.515
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --