You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-2154430-1 - 

LED Reflector, Spot, Screw Fastening, PC (Polycarbonate), 10°, 43.79 mm

The actual product may differ from image shown

Manufacturer Part No:
1-2154430-1
Newark Part No.:
92T7586
Technical Datasheet:
1-2154430-1   Datasheet
See all Technical Docs

Product Information

:
Screw
:
11.25mm
:
43.79mm
:
PC (Polycarbonate)
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1-2154430-1 is a type-LS optic LUMAWISE LED Holder made of polycarbonate with aluminum coating and clear lacquer finish. It is suitable for use with the LUXEON S LEDs. It features IDC termination method to wire/cable.
  • 40VDC Operating voltage
  • 1.5A Current rating

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

172 in stock for same day shipping
$1.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.48
$1.83
 
10+ $4.35
$1.83
 
25+ $4.21
$1.83
 
50+ $3.93
$1.83
 
100+ $3.55
$1.83
 
250+ $3.33
$1.83
 
500+ $3.18
$1.83
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note