Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903130-0
Newark Part No.69AH4036
Product RangeDynamic D1200
Your Part Number
198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.540 |
| 25+ | $1.400 |
| 50+ | $1.270 |
| 100+ | $1.140 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903130-0
Newark Part No.69AH4036
Product RangeDynamic D1200
Product RangeDynamic D1200
No. of Positions20Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D1200 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1200
No. of Positions
20Positions
For Use With
AMP Dynamic D1200 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1-1903130-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
