You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY 0024A0024-9X

Twinaxial Cable, Cheminax, Flexible, 100 Ohm, 24 AWG, 100 ohm, White

RAYCHEM - TE CONNECTIVITY 0024A0024-9X
×

The actual product may differ from image shown

Manufacturer Part No:
0024A0024-9X
Newark Part No.:
21T4779
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Cheminax Series
Technical Datasheet:
0024A0024-9X   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Cheminax Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24AWG

:
-

:
100ohm

:
White

:
-

:
-

:
19 x 36AWG

:
Silver Plated Copper

:
FEP

:
3.78mm

:
Cheminax Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 0024A0024-9X Cheminax Flexible Twisted Twin Conductor Shielded Cable features stranded 24 AWG silver-coated high-strength copper alloy conductors, Rayfoam® H white/light blue dielectric, radiation-crosslinked modified ETFE fillers, 38 AWG tinned copper braided shield and transparent white modified FEP jacket.
  • Impedance 100 ohms
  • Capacitance 13.5 pF/ft
  • Velocity of propagation 76%
  • Operating temperature range -65°C to 200°C

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$8.14

Pricing is unavailable. Please contact customer services.

Price for:
1 Foot
Multiple: 1 Minimum: 14
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
10+ $8.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.95
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.45
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $6.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $5.37
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --