• en español
  • What is driving the evolution of connectivity in transportation?

    Innovation is happening because of recent advancements in high-voltage physics, materials science, and advanced circuitry that make rugged, reliable, integrated solutions possible and transport safe, fun, and sustainable.

    TE applies their expertise in these areas to manufacture high-voltage connector systems, high-density sensors, 5G antennas, turnkey assemblies, and miniaturized cabling designed to meet the most rigorous transportation challenges: Improve vehicle reliability and responsiveness. Detect potential mechanical failures before these occur. Reduce energy use while connecting vehicles to the cloud. And accelerate and integrate high-speed data, high-current power, and high-clarity signal connectivity – within vehicles, between vehicles and infrastructure, and across entire transportation networks.

    Check out the latest trends, resources and products on automotive and electrification of industrial/commercial/consumer vehicles across several industries including: commercial, heavy duty trucking, aerospace and defense, energy, consumer, appliance, available from TE Connectivity in partnership with Newark .

    Electrifying a movement

    Connectivity solutions - from the charging inlet through the battery to the e-motor

    Featured products

    PCB power general purpose T92 series relays

    P&B T92 series two-pole 30A PCB or panel mount relay. 40A, 2 form A (NO) and 2 form C (CO) switching capability. Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA.

    Buy now

    Power latching EW60 series relays

    The EW60 PCB relay, a power latching relay with up to 60Amps switching capability. Designed to support the demand for higher switching capability in building systems and power distribution applications.

    Buy now

    Dynamic 1200 series plug & socket connector housings

    Gold-plated and tin-plated contacts are available. Adjustable gaps for the auxiliary spring (at positions of A-C) to get the optimum contact pressure.

    Buy now

    AMPMODU MTE series contact

    The AMPMODU MTE interconnection system is utilized in wire-to-board and wire-to-wire applications. The product implements Insulation Displacement Contacts (IDC) or Crimp Snap-In contacts to suit customer’s needs.

    Buy now

    DIN rail terminal blocks

    The series is available in panel sizes of 16, 19, 22 and 25 mm, and with various pushbutton symbols including Spot, Ring, and Power Logo. Switches are sealed to IP67 and available in single and double pole configurations.

    Buy now

    Adhesive lined heat shrink tubing

    Adhesive-lined ES2000 heatshrinkable tubing is specifically designed to meet automotive industry requirements.Flame-retardant and mechanically tough, the jacket provides strain relief and abrasion protection of wire splices and mechanically sensitive.

    Buy now

    Adhesive lined heat shrink tubing

    BATTU is a dual wall tubing designed to insulate terminals for battery cable applications. The adhesive in BATTU provides bonds to a wide variety of plastics, rubbers and metals including polyethylene, aluminum, steel and copper. RoHS and REACH compliant.

    Buy now

    Flame retardant VERSAFIT heat shrink tubing

    Single wall VERSAFIT and RNF-100 tubing provide electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. Also to identify or color code wires, cables, terminals and electronic components.

    Buy now