You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

S89R11DAC1-12

Power Relay, DPDT, 12 VDC, 15 A, S89R Series, Panel Mount, Latching Single Coil

POTTER&BRUMFIELD - TE CONNECTIVITY S89R11DAC1-12

The actual product may differ from image shown

Manufacturer Part No:
S89R11DAC1-12
Newark Part No.:
17M2962
Product Range
S89R Series
Also Known As:
5-1393134-1
Technical Datasheet:
S89R11DAC1-12   Datasheet
See all Technical Docs

Product Range Selector (S89R Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
12VDC

:
15A

:
S89R Series

:
Panel Mount

:
Latching Single Coil

:
250VAC

:
Quick Connect

:
125VDC

:
-

:
22.5ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The S89R11DAC1-12 is a general-purpose bistable Impulse Relay with DPDT contacts, quick-connect or solder coil terminal and Quick-connect switch terminal.
  • Class-B insulation
  • -10 to 60°C Temperature range
  • 1500Vrms Initial breakdown voltage
  • Operates on 75ms minute pulse

Applications

Lighting, Motor Drive & Control, Security

Also Known As

5-1393134-1

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --