You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5-104505-7

Contact, AMPMODU MTE Series, Pin, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU MTE Connectors

Date/Lot Code
AMP - TE CONNECTIVITY 5-104505-7
×
×

The actual product may differ from image shown

Manufacturer Part No:
5-104505-7
Newark Part No.:
02M1213
Product Range
AMPMODU MTE Series
Technical Datasheet:
5-104505-7   Datasheet
See all Technical Docs

Product Range Selector (AMPMODU MTE Series)

See all from this product range

Product Overview

The 5-104505-7 is a pin Interchangeable Contact made of phosphor bronze with gold plated finish. The crimp snap-in contact with insulation support. It accepts 26 to 22AWG wire size. The standard pressure contact is suitable for AMPMODU MTE series housings.
  • 12mΩ Termination resistance
  • 300VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MΩ Insulation resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMPMODU MTE Series

:
Pin

:
Crimp

:
22AWG

:
AMPMODU MTE Connectors

:
26AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42,370 In stock Need more?

Order before 8pm EST Standard Shipping

1,813 deliver in 1-3 days from our US warehouse
40,557 deliver in 2-4 business days - UK Stock

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.65

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.497
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.466
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.435
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.385
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.341
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --