You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPM5015T-1R5M-LR

Power Inductor (SMD), Metallic Magnetic, 1.5 µH, 5.2 A, Wirewound, 6 A, SPM-LR Series

SPM5015T-1R5M-LR - Power Inductor (SMD), Metallic Magnetic, 1.5 µH, 5.2 A, Wirewound, 6 A, SPM-LR Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
SPM5015T-1R5M-LR
Newark Part No.:
84Y6594
Product Range
SPM-LR Series
Technical Datasheet:
SPM5015T-1R5M-LR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5µH

:
5.2A

:
Wirewound

:
6A

:
SPM-LR Series

:
5.4mm x 5.1mm x 1.5mm

:
0.0369ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SPM-LR series 5015 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
  • Inductance value range from 1μH to 10μH
  • Low profile product
  • Maximum DCR value range from 24.8mohm to 193.8mohm, Isat current range from 2.7A to 8A
  • Low inductance variance in high temperature environments with good DC superimposition characteristic
  • Inductive tolerance of ±20%
  • Operating temperature range from -40°C to +125°C
  • Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
  • Dimensions is 5.4mm x 5.1mm x 1.5mm (L x W x H)
  • Reflow iron soldering method

Applications

Industrial, Consumer Electronics, Power Management, Portable Devices

Alternatives for SPM5015T-1R5M-LR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

1000+ $0.647   2000+ $0.588   4000+ $0.529   6000+ $0.51   10000+ $0.498   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

149 In stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/21/20

View all alternatives / recommendations
$1.56

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.991
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.901
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.784
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.666
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.