Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-3R3M2R5-PF
Newark Part No.99Y2442
Product RangeSLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-3R3M2R5-PF
Newark Part No.99Y2442
Product RangeSLF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case7mm x 7mm x 4.5mm
Product RangeSLF Series
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
0.02ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.5A
Product Range
SLF Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability