Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLC453232T-151K-PF
Newark Part No.33P7812
Product RangeNLC Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNLC453232T-151K-PF
Newark Part No.33P7812
Product RangeNLC Series
Technical Datasheet
Inductance150µH
DC Resistance Max6.5ohm
Self Resonant Frequency7MHz
DC Current Rating140mA
Inductor Case / Package1812 [4532 Metric]
Product RangeNLC Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
150µH
Self Resonant Frequency
7MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
6.5ohm
DC Current Rating
140mA
Product Range
NLC Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability