You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPZ2012S300AT000

Ferrite Bead, 0805 [2012 Metric], 30 ohm, 6 A, MPZ Series, 0.01 ohm, ± 10ohm

TDK MPZ2012S300AT000

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
MPZ2012S300AT000
Newark Part No.:
89R3158
Product Range
MPZ Series
Technical Datasheet:
MPZ2012S300AT000   Datasheet
See all Technical Docs

Product Range Selector (MPZ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0805 [2012 Metric]

:
30ohm

:
6A

:
MPZ Series

:
0.01ohm

:
± 10ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The TDK MPZ 2012 series are chip ferrite beads used for automobiles and power supply circuits. They are convenient components which exert effects as noise suppression measures by simply being inserted into circuits in series unlike bypass capacitors. Multilayer integration monolithic structure makes it highly reliable and has low direct current resistance for compatibility with large currents. Typical applications are engine control units, powertrains and car multimedia (telematics).
  • EIA 2012 standard chip size
  • Impedance values at 100MHz is 120 ohm
  • Operating temperature range of -55°C to 125°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,460 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.12

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.101
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.079
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.057
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.048
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.038
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange