Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA6M3X7R2E104M200AE
Newark Part No.52W9891
Product RangeCGA Series
Technical Datasheet
Packaging Options
965 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.601 |
| 10+ | $0.354 |
| 25+ | $0.331 |
| 50+ | $0.307 |
| 100+ | $0.284 |
| 250+ | $0.253 |
| 1000+ | $0.221 |
| 2500+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M3X7R2E104M200AE
Newark Part No.52W9891
Product RangeCGA Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)250V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CGA6M3X7R2E104M200AE
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability