You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CGA2B3X7R1H104K050BB - 

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R, CGA Series

CGA2B3X7R1H104K050BB - SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R, CGA Series
CGA2B3X7R1H104K050BB - SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R, CGA Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
CGA2B3X7R1H104K050BB
Newark Part No.:
04X3148
Product Range
CGA Series
See all Technical Docs

Product Information

:
0.1µF
:
50V
:
0402 [1005 Metric]
:
± 10%
:
X7R
:
CGA Series
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK CGA series automotive grade class 2 multilayer ceramic chip capacitors. These capacitors are based on X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include automotive engine control units, sensor modules, battery line smoothing and switching power supply smoothing.
  • Capacitance values ranges from 1pF to 47µF based on dielectric material
  • Case sizes 0201, 0402, 0603, 0805, 1206, 1210, 1812 and 2220 are available
  • DC voltage rating of 6.3V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 125°C
  • Automotive grade AEC-Q200 qualified

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for CGA2B3X7R1H104K050BB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.022   10000+ $0.021   20000+ $0.019   40000+ $0.019   60000+ $0.018   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R, M Series

     

Each (Supplied on Full Reel)

1+ $0.023   10000+ $0.023   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.11   25+ $0.044   100+ $0.03   250+ $0.028   500+ $0.025   1000+ $0.021   2500+ $0.02   5000+ $0.018   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.028   5000+ $0.024   10000+ $0.019   20000+ $0.014   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21,750 In stock

21,750 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/13/20

$0.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.20
 
25+ $0.146
 
100+ $0.069
 
250+ $0.059
 
500+ $0.048
 
1000+ $0.039
 
2500+ $0.034
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.