You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C5750X7S2A106M230KB - 

SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 2220 [5650 Metric], ± 20%, X7S, C Series

C5750X7S2A106M230KB - SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 2220 [5650 Metric], ± 20%, X7S, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C5750X7S2A106M230KB
Newark Part No.:
87R4723
Product Range
C Series
See all Technical Docs

Product Information

:
10µF
:
100V
:
2220 [5650 Metric]
:
± 20%
:
X7S
:
C Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C5750X7S2A106M230KB is a SMD Multilayer Ceramic Chip Capacitor with X7S dielectric and 2220 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Low residual inductance assures superior frequency characteristics. Suitable for snubber in power supply, electric flash circuits in digital still camera, driver circuit in plasma display and noise bypass.
  • Excellent DC bias properties
  • 2.30mm Thickness

Applications

Power Management, Consumer Electronics

Alternatives for C5750X7S2A106M230KB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 2220 [5750 Metric], ± 20%, X7S, C Series

     

Each (Supplied on Cut Tape)

1+ $1.09   10+ $1.09   25+ $1.09   50+ $1.09   100+ $1.09   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

500 in stock for same day shipping
 
Check Stock & Lead Times

2,500 Further stock expected to ship on 11/19/19

More stock available week commencing 7/6/20

$0.706

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price Your Price Your Price
 
 
1+ $1.58
$0.706
 
500+ $1.58
$0.706
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.