You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C5750X7R2A475K230KA - 

SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 2220 [5650 Metric], ± 10%, X7R, C Series

C5750X7R2A475K230KA - SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 2220 [5650 Metric], ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C5750X7R2A475K230KA
Newark Part No.:
87R4702
Product Range
C Series
See all Technical Docs

Product Information


:
4.7µF

:
100V

:
2220 [5650 Metric]

:
± 10%

:
X7R

:
C Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade mid voltage multilayer ceramic chip capacitor is class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include noise bypass, filtering, smoothing, decoupling, snubber in power supplies and electric flash circuits in digital still camera.
  • Capacitance values ranging from 1pF to 15µF based on dielectric material
  • Case sizes 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 100V to 630V
  • Excellent DC Bias properties
  • Low residual inductance assures superior frequency characteristics
  • High temperature range of -55°C to 125°C

Alternatives for C5750X7R2A475K230KA

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 2220 [5650 Metric], ± 10%, X7R, C Series

     

Each (Supplied on Cut Tape)

1+ $3.23   10+ $2.60   25+ $2.40   50+ $2.19   100+ $1.99   More Pricing...

Restricted Item Add

AVX

CAPACITOR CERAMIC, 4.7UF, 100V, X7R, 10%, SMD

     

Each (Supplied on Cut Tape)

1+ $5.39   10+ $4.34   25+ $4.03   50+ $3.70   100+ $3.39   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 2220 [5750 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $4.90   10+ $4.39   25+ $4.04   50+ $3.68   100+ $3.32   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $1.84   2000+ $1.76   4000+ $1.64   8000+ $1.53   12000+ $1.47   20000+ $1.44   More Pricing...

Restricted Item Add

AVX

CAP, 4.7UF, 100V, MLCC, 2220 ROHS COMPLIANT: YES

     

Each (Supplied on Cut Tape)

1+ $1.40   10+ $1.32   25+ $1.20   50+ $1.08   100+ $0.98   250+ $0.822   500+ $0.727   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

2,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/28/20

$1.36

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
500+ $1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.