You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C3225X7S1H106M250AB - 

SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 20%, X7S, C Series

C3225X7S1H106M250AB - SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 20%, X7S, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C3225X7S1H106M250AB
Newark Part No.:
87R4530
Product Range
C Series
See all Technical Docs

Product Information

:
10µF
:
50V
:
1210 [3225 Metric]
:
± 20%
:
X7S
:
C Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X7S dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 125°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives for C3225X7S1H106M250AB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 20%, X7S, C Series

     

Each (Supplied on Cut Tape)

1+ $1.38   10+ $1.09   25+ $1.00   50+ $0.911   100+ $0.82   250+ $0.719   500+ $0.619   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.299   5000+ $0.292   10000+ $0.269   20000+ $0.252   30000+ $0.235   50000+ $0.224   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.474   10+ $0.425   25+ $0.388   50+ $0.342   100+ $0.305   250+ $0.261   500+ $0.23   1000+ $0.181   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65,000 In stock

65,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/8/20

$0.409

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1+ $0.409
 
1000+ $0.396
 
2000+ $0.382
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.