You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C3225X5R0J107M250AC
SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R, C Series
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C3225X5R0J107M250AC
- Newark Part No.:
- 87R4435
- Product Range
- C Series
- Technical Datasheet:
- C3225X5R0J107M250AC Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 6.3V
- :
- 1210 [3225 Metric]
- :
- ± 20%
- :
- X5R
- :
- C Series
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- Monolithic Structure Ensures Superior Mechanical Strength and Reliability
- Low ESL and excellent frequency characteristics allow circuit design conforming to theoretical value
- Low Self-heating and High Ripple Resistance Due to Low ESR
- Halogen-free
2,000 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
1+ | $0.474 | |
1000+ | $0.449 | |
2000+ | $0.423 | |
4000+ | $0.408 | |
6000+ | $0.394 | |
10000+ | $0.379 |
Pricing is unavailable. Please contact customer services.