You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C3216X7R1E105K085AA - 

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, C Series

C3216X7R1E105K085AA - SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C3216X7R1E105K085AA
Newark Part No.:
87R4278
Product Range
C Series
See all Technical Docs

Product Information

:
1µF
:
25V
:
1206 [3216 Metric]
:
± 10%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 125°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Footnotes

Not Recommended for New Design

Alternatives for C3216X7R1E105K085AA

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, C Series

     

Each (Supplied on Cut Tape)

1+ $0.22   25+ $0.09   50+ $0.076   100+ $0.062   250+ $0.057   500+ $0.052   1000+ $0.043   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

     
Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, MC Series

     

Each (Supplied on Cut Tape)

1+ $0.306   10+ $0.265   100+ $0.149   250+ $0.12   500+ $0.107   1000+ $0.094   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.288   10+ $0.138   25+ $0.12   50+ $0.103   100+ $0.085   250+ $0.08   500+ $0.075   1000+ $0.063   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.371   10+ $0.263   50+ $0.142   100+ $0.113   250+ $0.096   500+ $0.083   1000+ $0.07   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.063   3000+ $0.063   6000+ $0.057   9000+ $0.053   15000+ $0.05   30000+ $0.039   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, AEC-Q200 C Series

     

Each (Supplied on Cut Tape)

1+ $0.035   10+ $0.035   25+ $0.035   50+ $0.035   100+ $0.035   250+ $0.035   500+ $0.035   1000+ $0.035   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

16,000 Further stock expected to ship on 11/19/19

More stock available week commencing 10/26/20

Contact me when back in stock

View all alternatives / recommendations
$0.033

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
1+ $0.033
 
4000+ $0.031
 
8000+ $0.03
 
16000+ $0.03
 
24000+ $0.029
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.