You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C3216X5R1C476M160AB - 

SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R, C Series

C3216X5R1C476M160AB - SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C3216X5R1C476M160AB
Newark Part No.:
04X3295
Product Range
C Series
See all Technical Docs

Product Information


:
47µF

:
16V

:
1206 [3216 Metric]

:
± 20%

:
X5R

:
C Series

:
-55°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C3216X5R1C476M160AB is a multilayer ceramic Chip Capacitor, X5R temperature characteristics and 1206 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
  • Low self-heating and high ripple resistance due to low ESR

Alternatives for C3216X5R1C476M160AB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

2000+ $0.341   4000+ $0.333   8000+ $0.324   12000+ $0.315   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.81   10+ $0.595   25+ $0.533   50+ $0.47   100+ $0.408   250+ $0.366   500+ $0.323   1000+ $0.272   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

08AH2160 - SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R, M Series

View all alternatives / recommendations
$0.379

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
1000+ $0.379
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.