Print Page
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Quantity | Price |
---|---|
2000+ | $0.054 |
4000+ | $0.053 |
8000+ | $0.052 |
12000+ | $0.051 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$108.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X5R1C106M160AA
Newark Part No.79Y4398
Product RangeC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Voltage Rating16V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Ceramic Capacitor Case1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
PackagingTape & Reel
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Voltage Rating
16V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Product Range
C Series
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Voltage(AC)
-
Ceramic Capacitor Case
1206 [3216 Metric]
Dielectric Characteristic
X5R
Packaging
Tape & Reel
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for C3216X5R1C106M160AA
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability